Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
HDA1500 Series 1.5 kW AD-DC Power Supplies from XP Power PIO | DigiKey

HDA1500PS12-ETH

DigiKey Part Number
1470-HDA1500PS12-ETH-ND
Manufacturer
Manufacturer Product Number
HDA1500PS12-ETH
Description
AC/DC CONVERTER 12V 1.5KW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-25°C ~ 60°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, EN, UKCA, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 373,25000 Kč18 373,25 Kč
517 822,13600 Kč89 110,68 Kč
1017 270,93900 Kč172 709,39 Kč
2516 536,02560 Kč413 400,64 Kč
10015 433,60770 Kč1 543 360,77 Kč
Manufacturers Standard Package
Unit Price without VAT:18 373,25000 Kč
Unit Price with VAT:22 231,63250 Kč