
GSP750PS24-EF | |
|---|---|
DigiKey Part Number | 1470-3968-ND |
Manufacturer | |
Manufacturer Product Number | GSP750PS24-EF |
Description | AC/DC CONVERTER 24V 750W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GSP750PS24-EF Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) |
Number of Outputs 1 | Approval Agency CB, CE |
Voltage - Input 80 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 31.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 139,67000 Kč | 7 139,67 Kč |
| 5 | 6 925,48600 Kč | 34 627,43 Kč |
| 10 | 6 711,32100 Kč | 67 113,21 Kč |
| 25 | 6 425,70480 Kč | 160 642,62 Kč |
| 100 | 5 711,70830 Kč | 571 170,83 Kč |
| Unit Price without VAT: | 7 139,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 639,00070 Kč |


