Image for GCS250PS24-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS250PS24-C

DigiKey Part Number
1470-GCS250PS24-C-ND
Manufacturer
Manufacturer Product Number
GCS250PS24-C
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.50" L x 3.48" W x 1.70" H (139.7mm x 88.4mm x 43.2mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 611,94000 Kč2 611,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 611,94000 Kč
Unit Price with VAT:3 160,44740 Kč