
GCS250PS15 | |
|---|---|
DigiKey Part Number | 1470-2519-ND |
Manufacturer | |
Manufacturer Product Number | GCS250PS15 |
Description | AC/DC CONVERTER 15V 180W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCS250PS15 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 12 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 606,52000 Kč | 2 606,52 Kč |
| 5 | 2 528,31200 Kč | 12 641,56 Kč |
| 10 | 2 450,10400 Kč | 24 501,04 Kč |
| 25 | 2 345,83480 Kč | 58 645,87 Kč |
| 100 | 2 189,41040 Kč | 218 941,04 Kč |
| Unit Price without VAT: | 2 606,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 153,88920 Kč |

