Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS250PS12

DigiKey Part Number
1470-2518-ND
Manufacturer
Manufacturer Product Number
GCS250PS12
Description
AC/DC CONVERTER 12V 180W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GCS250PS12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
15 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 606,52000 Kč2 606,52 Kč
52 528,31200 Kč12 641,56 Kč
102 450,10400 Kč24 501,04 Kč
252 345,83480 Kč58 645,87 Kč
1002 189,41040 Kč218 941,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 606,52000 Kč
Unit Price with VAT:3 153,88920 Kč