
GCS180PS28 | |
|---|---|
DigiKey Part Number | 1470-1332-ND |
Manufacturer | |
Manufacturer Product Number | GCS180PS28 |
Description | AC/DC CONVERTER 28V 150W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCS180PS28 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 28V | Standard Number 62368-1 |
Current - Output 1 5.4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,53000 Kč | 2 224,53 Kč |
| 5 | 2 157,75400 Kč | 10 788,77 Kč |
| 10 | 2 090,98100 Kč | 20 909,81 Kč |
| 25 | 2 002,16760 Kč | 50 054,19 Kč |
| 100 | 1 868,62040 Kč | 186 862,04 Kč |
| Unit Price without VAT: | 2 224,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 691,68130 Kč |





