
G12 | |
|---|---|
DigiKey Part Number | 1470-4012-ND |
Manufacturer | |
Manufacturer Product Number | G12 |
Description | DC DC CONVERTER 1200V 1.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1200V 1.25mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | G12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | |
Supplier Device Package | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 823,65000 Kč | 2 823,65 Kč |
| 5 | 2 781,33600 Kč | 13 906,68 Kč |
| 10 | 2 739,02600 Kč | 27 390,26 Kč |
| 25 | 2 307,93880 Kč | 57 698,47 Kč |
| 100 | 2 234,24910 Kč | 223 424,91 Kč |
| Unit Price without VAT: | 2 823,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 416,61650 Kč |



