
FS10-12 | |
|---|---|
DigiKey Part Number | 1470-3290-ND |
Manufacturer | |
Manufacturer Product Number | FS10-12 |
Description | DC DC CONVERTER 1000V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1000V 10mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS10-12 Models |
Category | Current - Output (Max) 10mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 75°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 0.7V | Mounting Type Through Hole |
Voltage - Input (Max) 12V | Package / Case 4-DIP Module |
Voltage - Output 1 | Size / Dimension 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 948,18000 Kč | 4 948,18 Kč |
| 5 | 4 874,09800 Kč | 24 370,49 Kč |
| 10 | 4 799,74400 Kč | 47 997,44 Kč |
| 25 | 4 044,64320 Kč | 101 116,08 Kč |
| 100 | 3 915,51810 Kč | 391 551,81 Kč |
| Unit Price without VAT: | 4 948,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 987,29780 Kč |



