




FIHMA15C2F | |
|---|---|
DigiKey Part Number | 1470-4797-ND |
Manufacturer | |
Manufacturer Product Number | FIHMA15C2F |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FIHMA15C2F Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications Medical |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 1.8mH |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 519,01700 Kč | 31 141,02 Kč |
| Unit Price without VAT: | 519,01700 Kč |
|---|---|
| Unit Price with VAT: | 628,01057 Kč |

