Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect
FIHMA03C1F
FIHMA03C1F
XP Power Versatile EMI Filters Range | Digi-Key Daily

FIHMA06C1F

DigiKey Part Number
1470-4795-ND
Manufacturer
Manufacturer Product Number
FIHMA06C1F
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FIHMA06C1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
XP Power
Applications
Medical
Packaging
Tray
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
1.4mH
Current
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1414,82000 Kč414,82 Kč
5402,30200 Kč2 011,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:414,82000 Kč
Unit Price with VAT:501,93220 Kč