




FIHMA01C1F | |
|---|---|
DigiKey Part Number | 1470-4793-ND |
Manufacturer | |
Manufacturer Product Number | FIHMA01C1F |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FIHMA01C1F Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications Medical |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 7.4mH |
Current 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,82000 Kč | 414,82 Kč |
| 5 | 402,30200 Kč | 2 011,51 Kč |
| 10 | 389,99800 Kč | 3 899,98 Kč |
| Unit Price without VAT: | 414,82000 Kč |
|---|---|
| Unit Price with VAT: | 501,93220 Kč |

