




FIHAA20C2F | |
|---|---|
DigiKey Part Number | 1470-4792-ND |
Manufacturer | |
Manufacturer Product Number | FIHAA20C2F |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FIHAA20C2F Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications ITE |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 1mH |
Current 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,92000 Kč | 548,92 Kč |
| 5 | 532,44000 Kč | 2 662,20 Kč |
| 10 | 515,96500 Kč | 5 159,65 Kč |
| 25 | 494,06680 Kč | 12 351,67 Kč |
| 100 | 461,11720 Kč | 46 111,72 Kč |
| Unit Price without VAT: | 548,92000 Kč |
|---|---|
| Unit Price with VAT: | 664,19320 Kč |

