Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Two Stage Quick Connect
FIHAA01C1F
FIHAA01C1F
XP Power Versatile EMI Filters Range | Digi-Key Daily

FIHAA15C2F

DigiKey Part Number
1470-4791-ND
Manufacturer
Manufacturer Product Number
FIHAA15C2F
Description
LINE FILTER 250VAC 15A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FIHAA15C2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
XP Power
Applications
ITE
Packaging
Tray
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
1.8mH
Current
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1548,92000 Kč548,92 Kč
5532,44000 Kč2 662,20 Kč
10515,96500 Kč5 159,65 Kč
25494,06680 Kč12 351,67 Kč
100461,11720 Kč46 111,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:548,92000 Kč
Unit Price with VAT:664,19320 Kč