




FIHAA06C1F | |
|---|---|
DigiKey Part Number | 1470-4789-ND |
Manufacturer | |
Manufacturer Product Number | FIHAA06C1F |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FIHAA06C1F Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications ITE |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 1.4mH |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 347,45267 Kč | 41 694,32 Kč |
| Unit Price without VAT: | 347,45267 Kč |
|---|---|
| Unit Price with VAT: | 420,41773 Kč |

