




FIHAA01C1F | |
|---|---|
DigiKey Part Number | 1470-4787-ND |
Manufacturer | |
Manufacturer Product Number | FIHAA01C1F |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FIHAA01C1F Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications ITE |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 7.4mH |
Current 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,56000 Kč | 413,56 Kč |
| 5 | 401,26000 Kč | 2 006,30 Kč |
| 10 | 388,74700 Kč | 3 887,47 Kč |
| Unit Price without VAT: | 413,56000 Kč |
|---|---|
| Unit Price with VAT: | 500,40760 Kč |

