


FHSMM15A2FR | |
|---|---|
DigiKey Part Number | 1470-4785-ND |
Manufacturer | |
Manufacturer Product Number | FHSMM15A2FR |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FHSMM15A2FR Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications Medical |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 800µH |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 353,91931 Kč | 50 964,38 Kč |
| Unit Price without VAT: | 353,91931 Kč |
|---|---|
| Unit Price with VAT: | 428,24237 Kč |

