


FHSMM01A1FR | |
|---|---|
DigiKey Part Number | 1470-4781-ND |
Manufacturer | |
Manufacturer Product Number | FHSMM01A1FR |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FHSMM01A1FR Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications Medical |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 10mH |
Current 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,46000 Kč | 274,46 Kč |
| 5 | 266,32400 Kč | 1 331,62 Kč |
| 10 | 257,98300 Kč | 2 579,83 Kč |
| 25 | 246,92920 Kč | 6 173,23 Kč |
| 100 | 230,45330 Kč | 23 045,33 Kč |
| Unit Price without VAT: | 274,46000 Kč |
|---|---|
| Unit Price with VAT: | 332,09660 Kč |

