


FHSAA10A1FR | |
|---|---|
DigiKey Part Number | 1470-4778-ND |
Manufacturer | |
Manufacturer Product Number | FHSAA10A1FR |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FHSAA10A1FR Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications ITE |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 300µH |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 251,93442 Kč | 56 433,31 Kč |
| Unit Price without VAT: | 251,93442 Kč |
|---|---|
| Unit Price with VAT: | 304,84065 Kč |

