


FGSMA04BFR | |
|---|---|
DigiKey Part Number | 1470-4772-ND |
Manufacturer | |
Manufacturer Product Number | FGSMA04BFR |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FGSMA04BFR Models |
Category | Switch Features Switch On-Off |
Manufacturer XP Power | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Bleed Resistor, Shielded |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 29.40mm x 60.80mm |
Voltage Rating - Appliance Inlet 115/230VAC | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Approval Agency CE, cURus, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 503,60244 Kč | 45 324,22 Kč |
| Unit Price without VAT: | 503,60244 Kč |
|---|---|
| Unit Price with VAT: | 609,35895 Kč |

