Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
XP Power Versatile EMI Filters Range | Digi-Key Daily

FGSMA01BFR

DigiKey Part Number
1470-4770-ND
Manufacturer
Manufacturer Product Number
FGSMA01BFR
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
FGSMA01BFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
XP Power
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Tray
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Bleed Resistor, Shielded
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 29.40mm x 60.80mm
Voltage Rating - Appliance Inlet
115/230VAC
Material Flammability Rating
UL94 V-2
Number of Positions
3
Approval Agency
CE, cURus, UL, VDE
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Base Product Number
Current Rating - Filter
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90503,60244 Kč45 324,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:503,60244 Kč
Unit Price with VAT:609,35895 Kč