Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input
XP Power FCS40 and FCS60 Series AC/DC Power Supplies | Digi-Key Daily

FCS60US36

DigiKey Part Number
1470-4692-ND
Manufacturer
Manufacturer Product Number
FCS60US36
Description
AC/DC CONVERTER 36V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FCS60US36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
36V
Standard Number
62368-1
Current - Output 1
1.67 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1565,81000 Kč565,81 Kč
5548,91600 Kč2 744,58 Kč
10531,81500 Kč5 318,15 Kč
25509,29120 Kč12 732,28 Kč
100475,29680 Kč47 529,68 Kč
Manufacturers Standard Package
Unit Price without VAT:565,81000 Kč
Unit Price with VAT:684,63010 Kč