


FCS40US24 | |
|---|---|
DigiKey Part Number | 1470-4685-ND |
Manufacturer | |
Manufacturer Product Number | FCS40US24 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FCS40US24 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 1.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,93000 Kč | 485,93 Kč |
| 5 | 471,33400 Kč | 2 356,67 Kč |
| 10 | 456,73500 Kč | 4 567,35 Kč |
| 25 | 437,34000 Kč | 10 933,50 Kč |
| 100 | 408,14420 Kč | 40 814,42 Kč |
| Unit Price without VAT: | 485,93000 Kč |
|---|---|
| Unit Price with VAT: | 587,97530 Kč |




