


FASMA03SFR | |
|---|---|
DigiKey Part Number | 1470-4754-ND |
Manufacturer | |
Manufacturer Product Number | FASMA03SFR |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FASMA03SFR Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer XP Power | Current Rating - Filter 3A |
Series | Accomodates a Fuse No |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Bleed Resistor, Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 21.60mm x 28.80mm |
Current Rating - Appliance Inlet 3A | Material Flammability Rating UL94 V-2 |
Voltage Rating - Appliance Inlet 115/230VAC | Approval Agency CE, cURus, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |

