Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FASAS03PFR

DigiKey Part Number
1470-4747-ND
Manufacturer
Manufacturer Product Number
FASAS03PFR
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
FASAS03PFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
XP Power
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Tray
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Bleed Resistor, Shielded
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 21.50mm x 28.60mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Current Rating - Appliance Inlet
3A
Material Flammability Rating
UL94 V-2
Voltage Rating - Appliance Inlet
115/230VAC
Approval Agency
CE, cURus, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
210117,83357 Kč24 745,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,83357 Kč
Unit Price with VAT:142,57862 Kč