Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FASAS01SFR

DigiKey Part Number
1470-4746-ND
Manufacturer
Manufacturer Product Number
FASAS01SFR
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
FASAS01SFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
XP Power
Current Rating - Filter
1A
Series
Accomodates a Fuse
No
Packaging
Tray
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Bleed Resistor, Shielded
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 21.60mm x 28.80mm
Current Rating - Appliance Inlet
1A
Material Flammability Rating
UL94 V-2
Voltage Rating - Appliance Inlet
115/230VAC
Approval Agency
CE, cURus, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,82000 Kč146,82 Kč
5142,44400 Kč712,22 Kč
10138,06300 Kč1 380,63 Kč
25135,53560 Kč3 388,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,82000 Kč
Unit Price with VAT:177,65220 Kč