Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FASAS01PFR

DigiKey Part Number
1470-4745-ND
Manufacturer
Manufacturer Product Number
FASAS01PFR
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
FASAS01PFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
1A
Manufacturer
XP Power
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Tray
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Bleed Resistor, Shielded
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 21.50mm x 28.60mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Current Rating - Appliance Inlet
1A
Material Flammability Rating
UL94 V-2
Voltage Rating - Appliance Inlet
115/230VAC
Approval Agency
CE, cURus, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,36000 Kč140,36 Kč
5136,18600 Kč680,93 Kč
10132,01500 Kč1 320,15 Kč
25126,38440 Kč3 159,61 Kč
100117,83360 Kč11 783,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,36000 Kč
Unit Price with VAT:169,83560 Kč