Similar

EML30US12-S | |
|---|---|
DigiKey Part Number | 1470-2727-ND |
Manufacturer | |
Manufacturer Product Number | EML30US12-S |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,09000 Kč | 1 319,09 Kč |
| 5 | 1 279,61800 Kč | 6 398,09 Kč |
| 10 | 1 239,93200 Kč | 12 399,32 Kč |
| 25 | 1 187,22680 Kč | 29 680,67 Kč |
| 100 | 1 108,06870 Kč | 110 806,87 Kč |
| Unit Price without VAT: | 1 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 596,09890 Kč |




