
EML15US05-T | |
---|---|
DigiKey Part Number | 1470-2612-ND |
Manufacturer | |
Manufacturer Product Number | EML15US05-T |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML15US05-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 725,72000 Kč | 725,72 Kč |
5 | 703,84600 Kč | 3 519,23 Kč |
10 | 682,18300 Kč | 6 821,83 Kč |
25 | 653,22880 Kč | 16 330,72 Kč |
100 | 609,69410 Kč | 60 969,41 Kč |
Unit Price without VAT: | 725,72000 Kč |
---|---|
Unit Price with VAT: | 878,12120 Kč |