Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
EML15US03-T

EML15US03-T

DigiKey Part Number
1470-2608-ND
Manufacturer
Manufacturer Product Number
EML15US03-T
Description
AC/DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EML15US03-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
75%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm)
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-15-3.3MEAN WELL USA Inc.871866-1671-ND155,39000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1731,57000 Kč731,57 Kč
5709,52200 Kč3 547,61 Kč
10687,68500 Kč6 876,85 Kč
25658,49720 Kč16 462,43 Kč
100614,61150 Kč61 461,15 Kč
Unit Price without VAT:731,57000 Kč
Unit Price with VAT:885,19970 Kč