Enclosed AC DC Converters 1 Output 15V 333mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EME05US15

DigiKey Part Number
1470-3126-ND
Manufacturer
Manufacturer Product Number
EME05US15
Description
AC/DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 333mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EME05US15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
80%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
333mA
Load Regulation
±1%
Power (Watts)
5 W
Weight
0.053 lb (24.04 g)
Applications
Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1501,43000 Kč501,43 Kč
5486,31400 Kč2 431,57 Kč
10471,40500 Kč4 714,05 Kč
Unit Price without VAT:501,43000 Kč
Unit Price with VAT:606,73030 Kč