cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS60US24-C

DigiKey Part Number
1470-ECS60US24-C-ND
Manufacturer
Manufacturer Product Number
ECS60US24-C
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Approval Agency
CE, UKCA
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 519,18000 Kč1 519,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 519,18000 Kč
Unit Price with VAT:1 838,20780 Kč