ECP60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP60UD03

DigiKey Part Number
1470-1264-ND
Manufacturer
Manufacturer Product Number
ECP60UD03
Description
AC/DC CONVERTER 5V 24V 60W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
1.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 230,58000 Kč1 230,58 Kč
51 193,74600 Kč5 968,73 Kč
101 156,69800 Kč11 566,98 Kč
251 107,44040 Kč27 686,01 Kč
1001 033,76970 Kč103 376,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,58000 Kč
Unit Price with VAT:1 489,00180 Kč