Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP180PS28

DigiKey Part Number
1470-2374-ND
Manufacturer
Manufacturer Product Number
ECP180PS28
Description
AC/DC CONVERTER 28V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECP180PS28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
28V
Minimum Load Required
No
Current - Output 1
6.43 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 303,07000 Kč2 303,07 Kč
52 234,04200 Kč11 170,21 Kč
102 164,80100 Kč21 648,01 Kč
252 072,82800 Kč51 820,70 Kč
1001 934,55620 Kč193 455,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 303,07000 Kč
Unit Price with VAT:2 786,71470 Kč