
ECP180PS24 | |
|---|---|
DigiKey Part Number | 1470-2373-ND |
Manufacturer | |
Manufacturer Product Number | ECP180PS24 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECP180PS24 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 303,07000 Kč | 2 303,07 Kč |
| 5 | 2 234,04200 Kč | 11 170,21 Kč |
| 10 | 2 164,80100 Kč | 21 648,01 Kč |
| 25 | 2 072,82800 Kč | 51 820,70 Kč |
| 100 | 1 934,55620 Kč | 193 455,62 Kč |
| Unit Price without VAT: | 2 303,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 786,71470 Kč |




