Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP180PS15

DigiKey Part Number
1470-2372-ND
Manufacturer
Manufacturer Product Number
ECP180PS15
Description
AC/DC CONVERTER 15V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECP180PS15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5401 934,55657 Kč1 044 660,55 Kč
Unit Price without VAT:1 934,55657 Kč
Unit Price with VAT:2 340,81345 Kč