
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 6.67 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,08000 Kč | 2 152,08 Kč |
| 5 | 2 087,42600 Kč | 10 437,13 Kč |
| 10 | 2 022,98400 Kč | 20 229,84 Kč |
| 25 | 1 936,85040 Kč | 48 421,26 Kč |
| 100 | 1 807,76730 Kč | 180 776,73 Kč |
| Unit Price without VAT: | 2 152,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,01680 Kč |



