Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP150PS12

DigiKey Part Number
1470-1248-ND
Manufacturer
Manufacturer Product Number
ECP150PS12
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
8.33 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 152,08000 Kč2 152,08 Kč
52 087,42600 Kč10 437,13 Kč
102 022,98400 Kč20 229,84 Kč
251 936,85040 Kč48 421,26 Kč
1001 807,76730 Kč180 776,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 152,08000 Kč
Unit Price with VAT:2 604,01680 Kč