
ECM60UT31 | |
|---|---|
DigiKey Part Number | 1470-1246-ND |
Manufacturer | |
Manufacturer Product Number | ECM60UT31 |
Description | AC/DC CONVERTER 5V 12V -12V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 493,59000 Kč | 1 493,59 Kč |
| 5 | 1 448,86200 Kč | 7 244,31 Kč |
| 10 | 1 403,92600 Kč | 14 039,26 Kč |
| 25 | 1 344,30040 Kč | 33 607,51 Kč |
| 100 | 1 254,63890 Kč | 125 463,89 Kč |
| Unit Price without VAT: | 1 493,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 807,24390 Kč |






