
ECM40UT32 | |
|---|---|
DigiKey Part Number | ECM40UT32-ND |
Manufacturer | |
Manufacturer Product Number | ECM40UT32 |
Description | AC/DC CONVERTER 5V 24V -12V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 85% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 2 24V | Approval Agency cUL |
Voltage - Output 3 -12V | Standard Number 62368-1 |
Current - Output 1 6 A | Minimum Load Required Yes |
Current - Output 2 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,71000 Kč | 1 306,71 Kč |
| 5 | 1 267,44000 Kč | 6 337,20 Kč |
| 10 | 1 228,38300 Kč | 12 283,83 Kč |
| 25 | 1 176,09800 Kč | 29 402,45 Kč |
| 100 | 1 097,56970 Kč | 109 756,97 Kč |
| Unit Price without VAT: | 1 306,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,11910 Kč |




