
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL |
Voltage - Output 1 33V | Standard Number 62368-1 |
Current - Output 1 1.2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 026,80000 Kč | 1 026,80 Kč |
| 5 | 995,93600 Kč | 4 979,68 Kč |
| 10 | 965,27800 Kč | 9 652,78 Kč |
| 25 | 924,12200 Kč | 23 103,05 Kč |
| 100 | 862,59990 Kč | 86 259,99 Kč |
| Unit Price without VAT: | 1 026,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,42800 Kč |




