Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM40US09

DigiKey Part Number
1470-1233-ND
Manufacturer
Manufacturer Product Number
ECM40US09
Description
AC/DC CONVERTER 9V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CB, CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 026,80000 Kč1 026,80 Kč
5995,93600 Kč4 979,68 Kč
10965,27800 Kč9 652,78 Kč
25924,12200 Kč23 103,05 Kč
100862,59990 Kč86 259,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 026,80000 Kč
Unit Price with VAT:1 242,42800 Kč