
ECM100UT34 | |
|---|---|
DigiKey Part Number | ECM100UT34-ND |
Manufacturer | |
Manufacturer Product Number | ECM100UT34 |
Description | AC/DC CONVERTER 3.3V 5V 12V 80W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5V 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECM100UT34 Models |
Category | Current - Output 3 800 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 80% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 3.3V | Size / Dimension 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) |
Voltage - Output 2 5V | Approval Agency CB, CE |
Voltage - Output 3 12V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required Yes |
Current - Output 2 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPT-6003 | MEAN WELL USA Inc. | 0 | 1866-4095-ND | 371,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3 304,47100 Kč | 132 178,84 Kč |
| Unit Price without VAT: | 3 304,47100 Kč |
|---|---|
| Unit Price with VAT: | 3 998,40991 Kč |




