
ECL30UT02-T | |
|---|---|
DigiKey Part Number | 1470-1214-ND |
Manufacturer | |
Manufacturer Product Number | ECL30UT02-T |
Description | AC/DC CONVERTER 5V 12V -12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 630 mA | |
Current - Output 3 | 630 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,38000 Kč | 1 413,38 Kč |
| 5 | 1 370,96000 Kč | 6 854,80 Kč |
| 10 | 1 328,54300 Kč | 13 285,43 Kč |
| 25 | 1 272,06720 Kč | 31 801,68 Kč |
| 100 | 1 187,23320 Kč | 118 723,32 Kč |
| Unit Price without VAT: | 1 413,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 710,18980 Kč |



