Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL25US09-T

DigiKey Part Number
1470-1192-ND
Manufacturer
Manufacturer Product Number
ECL25US09-T
Description
AC/DC CONVERTER 9V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL25US09-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1874,78000 Kč874,78 Kč
5848,53000 Kč4 242,65 Kč
10822,28200 Kč8 222,82 Kč
25787,21520 Kč19 680,38 Kč
100734,72420 Kč73 472,42 Kč
Unit Price without VAT:874,78000 Kč
Unit Price with VAT:1 058,48380 Kč