
ECL15UT03-T | |
|---|---|
DigiKey Part Number | 1470-1188-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UT03-T |
Description | AC/DC CONVERTER 5V 15V -15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 150 mA | |
Current - Output 3 | 150 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,58000 Kč | 908,58 Kč |
| 5 | 881,28600 Kč | 4 406,43 Kč |
| 10 | 853,98900 Kč | 8 539,89 Kč |
| 25 | 817,66200 Kč | 20 441,55 Kč |
| 100 | 763,28150 Kč | 76 328,15 Kč |
| Unit Price without VAT: | 908,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,38180 Kč |



