ECL15-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15UT02-S

DigiKey Part Number
1470-1183-ND
Manufacturer
Manufacturer Product Number
ECL15UT02-S
Description
AC/DC CONVERTER 5V 12V -12V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL15UT02-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Current - Output 2
200 mA
Current - Output 3
200 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 326,87000 Kč1 326,87 Kč
51 287,08600 Kč6 435,43 Kč
101 247,30000 Kč12 473,00 Kč
251 194,18400 Kč29 854,60 Kč
1001 114,61540 Kč111 461,54 Kč
Unit Price without VAT:1 326,87000 Kč
Unit Price with VAT:1 605,51270 Kč