Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15US24-S

DigiKey Part Number
1470-2500-ND
Manufacturer
Manufacturer Product Number
ECL15US24-S
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL15US24-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
82%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
630 mA
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 052,79000 Kč1 052,79 Kč
51 021,29400 Kč5 106,47 Kč
10989,59300 Kč9 895,93 Kč
25947,46520 Kč23 686,63 Kč
100884,27530 Kč88 427,53 Kč
Unit Price without VAT:1 052,79000 Kč
Unit Price with VAT:1 273,87590 Kč