
ECL15US09-T | |
|---|---|
DigiKey Part Number | 1470-1176-ND |
Manufacturer | |
Manufacturer Product Number | ECL15US09-T |
Description | AC/DC CONVERTER 9V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15US09-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 5 | 661,01800 Kč | 3 305,09 Kč |
| 10 | 640,43900 Kč | 6 404,39 Kč |
| 25 | 613,35160 Kč | 15 333,79 Kč |
| 100 | 572,40970 Kč | 57 240,97 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |



