
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) |
Voltage - Output 1 12V | Standard Number 62368-1 |
Voltage - Output 2 -12V | Minimum Load Required Yes |
Current - Output 1 650 mA | Base Product Number |
Current - Output 2 650 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,16000 Kč | 852,16 Kč |
| 5 | 826,50400 Kč | 4 132,52 Kč |
| 10 | 801,06000 Kč | 8 010,60 Kč |
| 25 | 766,85680 Kč | 19 171,42 Kč |
| 100 | 715,76080 Kč | 71 576,08 Kč |
| Unit Price without VAT: | 852,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,11360 Kč |



