
ECL15UD01-E | |
|---|---|
DigiKey Part Number | 1470-1160-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UD01-E |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 650mA, 650mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 650mA, 650mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.209 lb (94.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,87000 Kč | 1 011,87 Kč |
| 5 | 981,56200 Kč | 4 907,81 Kč |
| 10 | 951,25000 Kč | 9 512,50 Kč |
| 25 | 910,62320 Kč | 22 765,58 Kč |
| 100 | 850,00320 Kč | 85 000,32 Kč |
| Unit Price without VAT: | 1 011,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,36270 Kč |


